RSO series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSO series
Medical-grade DC/DC & AC/DC Converters

RSO-2415S/H3

DigiKey Part Number
945-2036-5-ND
Manufacturer
Manufacturer Product Number
RSO-2415S/H3
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2415S/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.693
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.133.31000kr.133.31
5kr.129.02400kr.645.12
10kr.123.07200kr.1,230.72
25kr.119.29600kr.2,982.40
50kr.117.63200kr.5,881.60
100kr.114.24060kr.11,424.06
250kr.106.56024kr.26,640.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.133.31000
Unit Price with VAT:kr.166.63750