
RSO-0505D | |
|---|---|
DigiKey Part Number | 945-1326-ND |
Manufacturer | |
Manufacturer Product Number | RSO-0505D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-0505D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.76000 | kr.141.76 |
| 5 | kr.136.50000 | kr.682.50 |
| 10 | kr.134.29400 | kr.1,342.94 |
| 25 | kr.131.41560 | kr.3,285.39 |
| 50 | kr.129.28020 | kr.6,464.01 |
| 100 | kr.127.17600 | kr.12,717.60 |
| 250 | kr.124.44228 | kr.31,110.57 |
| 500 | kr.122.41094 | kr.61,205.47 |
| Unit Price without VAT: | kr.141.76000 |
|---|---|
| Unit Price with VAT: | kr.177.20000 |

