RSH2-053.3S/H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH2-053.3S/H2

DigiKey Part Number
945-RSH2-053.3S/H2-ND
Manufacturer
Manufacturer Product Number
RSH2-053.3S/H2
Description
DC DC CONVERTER 3.3V 1.65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH2-053.3S/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.84.42640kr.2,110.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.42640
Unit Price with VAT:kr.105.53300