Parametric Equivalent

RSH2-1205S/H3 | |
|---|---|
DigiKey Part Number | 945-RSH2-1205S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RSH2-1205S/H3 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-1205S/H3 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSH2-1205S/H3-R | Recom Power | 0 | 945-RSH2-1205S/H3-RCT-ND | kr.67.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.65.81160 | kr.1,645.29 |
| Unit Price without VAT: | kr.65.81160 |
|---|---|
| Unit Price with VAT: | kr.82.26450 |


