RSH2-0512S/H2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: kr.89.27000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH2-0512S/H2

DigiKey Part Number
945-RSH2-0512S/H2-ND
Manufacturer
Manufacturer Product Number
RSH2-0512S/H2
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH2-0512S/H2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
167mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSH2-0512S/H2-RRecom Power0945-RSH2-0512S/H2-RCT-NDkr.89.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.83.63480kr.2,090.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.63480
Unit Price with VAT:kr.104.54350