
RS6-0512S | |
|---|---|
DigiKey Part Number | RS6-0512S-ND |
Manufacturer | |
Manufacturer Product Number | RS6-0512S |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-0512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.59000 | kr.98.59 |
| 5 | kr.94.94800 | kr.474.74 |
| 10 | kr.93.41400 | kr.934.14 |
| 25 | kr.91.41280 | kr.2,285.32 |
| 50 | kr.89.92900 | kr.4,496.45 |
| 100 | kr.88.46580 | kr.8,846.58 |
| 250 | kr.86.56536 | kr.21,641.34 |
| 500 | kr.85.15380 | kr.42,576.90 |
| Unit Price without VAT: | kr.98.59000 |
|---|---|
| Unit Price with VAT: | kr.123.23750 |


