


RS-2412DZ/H2 | |
|---|---|
DigiKey Part Number | 945-1556-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2412DZ/H2 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2412DZ/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.94000 | kr.158.94 |
| 5 | kr.153.03400 | kr.765.17 |
| 10 | kr.150.55600 | kr.1,505.56 |
| 25 | kr.147.33400 | kr.3,683.35 |
| 50 | kr.144.93880 | kr.7,246.94 |
| 100 | kr.142.57900 | kr.14,257.90 |
| 250 | kr.139.51524 | kr.34,878.81 |
| 500 | kr.121.09412 | kr.60,547.06 |
| Unit Price without VAT: | kr.158.94000 |
|---|---|
| Unit Price with VAT: | kr.198.67500 |

