
RS-2405DZ | |
|---|---|
DigiKey Part Number | 945-2868-ND |
Manufacturer | |
Manufacturer Product Number | RS-2405DZ |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2405DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.97000 | kr.143.97 |
| 5 | kr.138.64400 | kr.693.22 |
| 10 | kr.136.39300 | kr.1,363.93 |
| 25 | kr.133.47640 | kr.3,336.91 |
| 50 | kr.131.30700 | kr.6,565.35 |
| 100 | kr.129.16840 | kr.12,916.84 |
| 250 | kr.126.39244 | kr.31,598.11 |
| 500 | kr.124.32970 | kr.62,164.85 |
| Unit Price without VAT: | kr.143.97000 |
|---|---|
| Unit Price with VAT: | kr.179.96250 |

