

RS-1212S/H3 | |
---|---|
DigiKey Part Number | 945-1546-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-1212S/H3 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-1212S/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.137.60000 | kr.137.60 |
5 | kr.132.50600 | kr.662.53 |
10 | kr.130.35500 | kr.1,303.55 |
25 | kr.127.56240 | kr.3,189.06 |
50 | kr.125.48860 | kr.6,274.43 |
100 | kr.123.44580 | kr.12,344.58 |
250 | kr.120.79284 | kr.30,198.21 |
500 | kr.118.82164 | kr.59,410.82 |
Unit Price without VAT: | kr.137.60000 |
---|---|
Unit Price with VAT: | kr.172.00000 |