RS-1205D/H3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1.292
Unit Price: kr.41.21000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-1205D/H3

DigiKey Part Number
RS-1205D/H3-ND
Manufacturer
Manufacturer Product Number
RS-1205D/H3
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-1205D/H3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
200mA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPAN02A-05MEAN WELL USA Inc.1.2921866-1383-NDkr.41.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
22kr.135.37636kr.2,978.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.135.37636
Unit Price with VAT:kr.169.22045