ECONOLINE-RS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE-RS-SERIES
Medical-grade DC/DC & AC/DC Converters

RS-0512D/H3

DigiKey Part Number
945-1976-5-ND
Manufacturer
Manufacturer Product Number
RS-0512D/H3
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-0512D/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.150.41000kr.150.41
5kr.144.81600kr.724.08
10kr.142.46800kr.1,424.68
25kr.139.42080kr.3,485.52
50kr.137.15400kr.6,857.70
100kr.134.92110kr.13,492.11
250kr.132.02144kr.33,005.36
500kr.116.81028kr.58,405.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.150.41000
Unit Price with VAT:kr.188.01250