Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 1A 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-1.0-R

DigiKey Part Number
945-RPZ-1.0-RTR-ND - Tape & Reel (TR)
945-RPZ-1.0-RCT-ND - Cut Tape (CT)
945-RPZ-1.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPZ-1.0-R
Description
DC DC CONVERTER 0.6-5.25V 5.25W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 1A 2.3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RPZ-1.0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5.25 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
10-PowerLFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
Supplier Device Package
10-QFN (2x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
5kr.12.59000kr.62.95
10kr.12.37800kr.123.78
25kr.12.11680kr.302.92
50kr.11.92120kr.596.06
100kr.11.72770kr.1,172.77
250kr.11.47652kr.2,869.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.29006kr.5,645.03
1.000kr.11.10622kr.11,106.22
1.500kr.11.00001kr.16,500.01
2.500kr.10.86750kr.27,168.75
3.500kr.10.78109kr.37,733.82
5.000kr.10.69013kr.53,450.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250