
RPMGH5.0-40 | |
|---|---|
DigiKey Part Number | 945-RPMGH5.0-40-ND |
Manufacturer | |
Manufacturer Product Number | RPMGH5.0-40 |
Description | 40A DC/DC-CONVERTER 'INNOLINE' 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 40A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.59" H (61.0mm x 57.9mm x 15.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.534.91000 | kr.534.91 |
| 5 | kr.514.99800 | kr.2,574.99 |
| 10 | kr.506.63600 | kr.5,066.36 |
| 25 | kr.495.76520 | kr.12,394.13 |
| 50 | kr.487.68800 | kr.24,384.40 |
| 100 | kr.479.73260 | kr.47,973.26 |
| Unit Price without VAT: | kr.534.91000 |
|---|---|
| Unit Price with VAT: | kr.668.63750 |


