
RPMB3.3-3.0-CT | |
---|---|
DigiKey Part Number | 945-RPMB3.3-3.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMB3.3-3.0-CT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB3.3-3.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.71000 | kr.51.71 |
5 | kr.49.76600 | kr.248.83 |
10 | kr.48.96600 | kr.489.66 |
25 | kr.47.92080 | kr.1,198.02 |
50 | kr.47.14360 | kr.2,357.18 |
100 | kr.46.37760 | kr.4,637.76 |
250 | kr.45.38216 | kr.11,345.54 |
500 | kr.44.64268 | kr.22,321.34 |
Unit Price without VAT: | kr.51.71000 |
---|---|
Unit Price with VAT: | kr.64.63750 |