

RPMB3.3-2.0 | |
---|---|
DigiKey Part Number | 945-RPMB3.3-2.0TR-ND - Tape & Reel (TR) 945-RPMB3.3-2.0CT-ND - Cut Tape (CT) 945-RPMB3.3-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB3.3-2.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB3.3-2.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.74000 | kr.47.74 |
5 | kr.45.95200 | kr.229.76 |
10 | kr.45.21000 | kr.452.10 |
25 | kr.44.24200 | kr.1,106.05 |
50 | kr.43.52380 | kr.2,176.19 |
100 | kr.42.81660 | kr.4,281.66 |
250 | kr.41.89824 | kr.10,474.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.41.21548 | kr.20,607.74 |
1.000 | kr.40.54304 | kr.40,543.04 |
1.500 | kr.40.15454 | kr.60,231.81 |
Unit Price without VAT: | kr.47.74000 |
---|---|
Unit Price with VAT: | kr.59.67500 |