Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 16V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMB15-2.0

DigiKey Part Number
945-RPMB15-2.0TR-ND - Tape & Reel (TR)
945-RPMB15-2.0CT-ND - Cut Tape (CT)
945-RPMB15-2.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMB15-2.0
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 16V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMB15-2.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.86000kr.55.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.46.95454kr.23,477.27
Manufacturers Standard Package
Unit Price without VAT:kr.55.86000
Unit Price with VAT:kr.69.82500