

RPMB15-2.0-EVM-1 | |
---|---|
DigiKey Part Number | 945-RPMB15-2.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMB15-2.0-EVM-1 |
Description | RPMB15-2.0 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 15V | |
Current - Output | 2A | |
Voltage - Input | 16V ~ 36V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.339.84000 | kr.339.84 |
5 | kr.318.59200 | kr.1,592.96 |
10 | kr.304.32000 | kr.3,043.20 |
25 | kr.291.26400 | kr.7,281.60 |
50 | kr.279.29720 | kr.13,964.86 |
100 | kr.261.75170 | kr.26,175.17 |
250 | kr.248.64052 | kr.62,160.13 |
Unit Price without VAT: | kr.339.84000 |
---|---|
Unit Price with VAT: | kr.424.80000 |