


RPMB12-2.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMB12-2.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMB12-2.0-EVM-1 |
Description | RPMB12-2.0 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Recom Power | Current - Output 2A |
Packaging Box | Voltage - Input 12.8V ~ 36V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.37000 | kr.340.37 |
| 5 | kr.319.09000 | kr.1,595.45 |
| 10 | kr.304.79600 | kr.3,047.96 |
| 25 | kr.291.71920 | kr.7,292.98 |
| 50 | kr.279.73360 | kr.13,986.68 |
| 100 | kr.267.40280 | kr.26,740.28 |
| 250 | kr.255.27824 | kr.63,819.56 |
| Unit Price without VAT: | kr.340.37000 |
|---|---|
| Unit Price with VAT: | kr.425.46250 |

