
RPA40-11015SFR | |
|---|---|
DigiKey Part Number | 945-RPA40-11015SFR-ND |
Manufacturer | |
Manufacturer Product Number | RPA40-11015SFR |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA40-11015SFR Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 2.666A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.606.36000 | kr.606.36 |
| 5 | kr.583.76200 | kr.2,918.81 |
| 10 | kr.574.27700 | kr.5,742.77 |
| 25 | kr.561.95240 | kr.14,048.81 |
| 50 | kr.552.79480 | kr.27,639.74 |
| 100 | kr.543.77610 | kr.54,377.61 |
| Unit Price without VAT: | kr.606.36000 |
|---|---|
| Unit Price with VAT: | kr.757.95000 |

