Isolated Module DC DC Converter 1 Output 24V 4.2A 16.8V - 137.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA100H-11024SRUW/P

DigiKey Part Number
945-3100-5-ND
Manufacturer
Manufacturer Product Number
RPA100H-11024SRUW/P
Description
DC DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 16.8V - 137.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA100H-11024SRUW/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 97°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
16.8V
Package / Case
10-DIP Module
Voltage - Input (Max)
137.5V
Size / Dimension
2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
4.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 95
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,718.52000kr.1,718.52
5kr.1,647.75400kr.8,238.77
10kr.1,620.92900kr.16,209.29
25kr.1,586.08560kr.39,652.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,718.52000
Unit Price with VAT:kr.2,148.15000