
RPA100H-11012SRUW/P | |
|---|---|
DigiKey Part Number | 945-3099-5-ND |
Manufacturer | |
Manufacturer Product Number | RPA100H-11012SRUW/P |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.5A 16.8V - 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA100H-11012SRUW/P Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 97°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.8V | Package / Case 10-DIP Module |
Voltage - Input (Max) 137.5V | Size / Dimension 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,615.44400 | kr.8,077.22 |
| Unit Price without VAT: | kr.1,615.44400 |
|---|---|
| Unit Price with VAT: | kr.2,019.30500 |

