Isolated Module DC DC Converter 1 Output 15V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP90Q-2415SRW/P-HC

DigiKey Part Number
RP90Q-2415SRW/P-HC-ND
Manufacturer
Manufacturer Product Number
RP90Q-2415SRW/P-HC
Description
DC DC CONVERTER 15V 90W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP90Q-2415SRW/P-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Quarter Brick
Voltage - Input (Max)
36V
Size / Dimension
2.28" L x 1.45" W x 0.74" H (57.9mm x 36.8mm x 18.8mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2kr.1,129.60000kr.2,259.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,129.60000
Unit Price with VAT:kr.1,412.00000