
RP60-4812SG | |
|---|---|
DigiKey Part Number | RP60-4812SG-ND |
Manufacturer | |
Manufacturer Product Number | RP60-4812SG |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP60-4812SG Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 40°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.842.39500 | kr.3,369.58 |
| Unit Price without VAT: | kr.842.39500 |
|---|---|
| Unit Price with VAT: | kr.1,052.99375 |

