
RP40-240515TG | |
|---|---|
DigiKey Part Number | 945-2396-5-ND |
Manufacturer | |
Manufacturer Product Number | RP40-240515TG |
Description | DC DC CONVERTER 5V +/-15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-240515TG Models |
Category | Current - Output (Max) 6A, 300mA, 300mA |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 15V | Control Features Enable, Active High |
Voltage - Output 3 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.732.02000 | kr.732.02 |
| 5 | kr.704.72800 | kr.3,523.64 |
| 10 | kr.693.26700 | kr.6,932.67 |
| 25 | kr.678.38560 | kr.16,959.64 |
| 50 | kr.667.32460 | kr.33,366.23 |
| 100 | kr.554.46880 | kr.55,446.88 |
| Unit Price without VAT: | kr.732.02000 |
|---|---|
| Unit Price with VAT: | kr.915.02500 |

