


RP30-2412SF | |
|---|---|
DigiKey Part Number | 945-2391-5-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2412SF |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2412SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.591.40000 | kr.591.40 |
| 5 | kr.569.35800 | kr.2,846.79 |
| 10 | kr.560.10700 | kr.5,601.07 |
| 25 | kr.548.08520 | kr.13,702.13 |
| 50 | kr.539.15480 | kr.26,957.74 |
| 100 | kr.530.35750 | kr.53,035.75 |
| Unit Price without VAT: | kr.591.40000 |
|---|---|
| Unit Price with VAT: | kr.739.25000 |

