Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-4812SFR/P

DigiKey Part Number
945-2994-ND
Manufacturer
Manufacturer Product Number
RP20-4812SFR/P
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-4812SFR/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 79°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.67A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.509.23000kr.509.23
5kr.490.27200kr.2,451.36
10kr.482.30900kr.4,823.09
25kr.471.95960kr.11,798.99
50kr.464.27320kr.23,213.66
100kr.456.69870kr.45,669.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.509.23000
Unit Price with VAT:kr.636.53750