
RP15-243.3SF | |
|---|---|
DigiKey Part Number  | 945-2864-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RP15-243.3SF  | 
Description  | DC DC CONVERTER 3.3V 15W  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP15-243.3SF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 18V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 4A  | |
Power (Watts)  | 15 W  | |
Voltage - Isolation  | 1.6 kV  | |
Applications  | ITE (Commercial)  | |
Features  | OCP, OVP, SCP  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | 80%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP Module  | |
Size / Dimension  | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.414.40000 | kr.414.40 | 
| 5 | kr.398.96400 | kr.1,994.82 | 
| 10 | kr.392.48600 | kr.3,924.86 | 
| 25 | kr.384.06920 | kr.9,601.73 | 
| 50 | kr.377.81240 | kr.18,890.62 | 
| 100 | kr.371.65180 | kr.37,165.18 | 
| Unit Price without VAT: | kr.414.40000 | 
|---|---|
| Unit Price with VAT: | kr.518.00000 | 



