
RP12-2412SAW | |
|---|---|
DigiKey Part Number | 945-1256-ND |
Manufacturer | |
Manufacturer Product Number | RP12-2412SAW |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-2412SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.373.91000 | kr.373.91 |
| 5 | kr.360.00000 | kr.1,800.00 |
| 10 | kr.354.15700 | kr.3,541.57 |
| 25 | kr.346.56360 | kr.8,664.09 |
| 50 | kr.340.91860 | kr.17,045.93 |
| 100 | kr.335.36190 | kr.33,536.19 |
| Unit Price without VAT: | kr.373.91000 |
|---|---|
| Unit Price with VAT: | kr.467.38750 |

