Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2412SEW

DigiKey Part Number
945-1248-ND
Manufacturer
Manufacturer Product Number
RP10-2412SEW
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-2412SEW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
830mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.404.37000kr.404.37
5kr.389.31400kr.1,946.57
10kr.382.99300kr.3,829.93
25kr.374.78040kr.9,369.51
50kr.368.67740kr.18,433.87
100kr.362.66580kr.36,266.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.404.37000
Unit Price with VAT:kr.505.46250