
RP10-2412SA/P | |
|---|---|
DigiKey Part Number | RP10-2412SA/P-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2412SA/P |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2412SA/P Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.361.78375 | kr.2,894.27 |
| Unit Price without VAT: | kr.361.78375 |
|---|---|
| Unit Price with VAT: | kr.452.22969 |

