


RP-1212S/X2 | |
|---|---|
DigiKey Part Number | RP-1212S/X2-ND |
Manufacturer | |
Manufacturer Product Number | RP-1212S/X2 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1212S/X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.19000 | kr.97.19 |
| 5 | kr.93.57800 | kr.467.89 |
| 10 | kr.92.06300 | kr.920.63 |
| 25 | kr.90.09160 | kr.2,252.29 |
| 50 | kr.88.62820 | kr.4,431.41 |
| 100 | kr.87.18580 | kr.8,718.58 |
| 250 | kr.85.31384 | kr.21,328.46 |
| 500 | kr.83.92194 | kr.41,960.97 |
| Unit Price without VAT: | kr.97.19000 |
|---|---|
| Unit Price with VAT: | kr.121.48750 |

