
RO-3.324S/H | |
|---|---|
DigiKey Part Number | RO-3.324S/H-ND |
Manufacturer | |
Manufacturer Product Number | RO-3.324S/H |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-3.324S/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.14000 | kr.49.14 |
| 5 | kr.47.28400 | kr.236.42 |
| 10 | kr.46.52300 | kr.465.23 |
| 25 | kr.45.53120 | kr.1,138.28 |
| 50 | kr.44.79220 | kr.2,239.61 |
| 100 | kr.44.06360 | kr.4,406.36 |
| 250 | kr.43.11836 | kr.10,779.59 |
| 500 | kr.42.41586 | kr.21,207.93 |
| Unit Price without VAT: | kr.49.14000 |
|---|---|
| Unit Price with VAT: | kr.61.42500 |

