
RO-2405S/P | |
|---|---|
DigiKey Part Number | 945-2718-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-2405S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-2405S/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.51000 | kr.49.51 |
| 5 | kr.47.66000 | kr.238.30 |
| 10 | kr.46.88800 | kr.468.88 |
| 25 | kr.45.88720 | kr.1,147.18 |
| 50 | kr.45.14240 | kr.2,257.12 |
| 100 | kr.44.40940 | kr.4,440.94 |
| 250 | kr.43.45676 | kr.10,864.19 |
| 500 | kr.42.74856 | kr.21,374.28 |
| Unit Price without VAT: | kr.49.51000 |
|---|---|
| Unit Price with VAT: | kr.61.88750 |

