
RO-0509S | |
|---|---|
DigiKey Part Number | 945-1522-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-0509S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-0509S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.86000 | kr.41.86 |
| 5 | kr.40.29000 | kr.201.45 |
| 10 | kr.39.63500 | kr.396.35 |
| 25 | kr.38.78840 | kr.969.71 |
| 50 | kr.38.15940 | kr.1,907.97 |
| 100 | kr.37.53900 | kr.3,753.90 |
| 250 | kr.36.73408 | kr.9,183.52 |
| 500 | kr.36.13558 | kr.18,067.79 |
| Unit Price without VAT: | kr.41.86000 |
|---|---|
| Unit Price with VAT: | kr.52.32500 |

