
RNM-0512S | |
|---|---|
DigiKey Part Number | 945-1214-ND |
Manufacturer | |
Manufacturer Product Number | RNM-0512S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-0512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.20000 | kr.49.20 |
| 5 | kr.47.39800 | kr.236.99 |
| 10 | kr.46.63100 | kr.466.31 |
| 25 | kr.45.63280 | kr.1,140.82 |
| 50 | kr.44.89360 | kr.2,244.68 |
| 100 | kr.44.16380 | kr.4,416.38 |
| 250 | kr.43.21624 | kr.10,804.06 |
| 500 | kr.42.51210 | kr.21,256.05 |
| Unit Price without VAT: | kr.49.20000 |
|---|---|
| Unit Price with VAT: | kr.61.50000 |

