New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-039-A55S-R

DigiKey Part Number
945-RMR-039-A55S-RTR-ND - Tape & Reel (TR)
945-RMR-039-A55S-RCT-ND - Cut Tape (CT)
945-RMR-039-A55S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-039-A55S-R
Description
PWR / PUSH-PULL / 130H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-039-A55S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
Recom Power
Inductance @ Frequency
130µH @ 100kHz
Series
Frequency
390kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
5V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
5kr.7.76000kr.38.80
10kr.7.53200kr.75.32
25kr.7.24040kr.181.01
50kr.7.02480kr.351.24
100kr.6.81300kr.681.30
250kr.6.54136kr.1,635.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.03496kr.9,052.44
3.000kr.5.84795kr.17,543.85
4.500kr.5.74084kr.25,833.78
7.500kr.5.60825kr.42,061.88
10.500kr.5.52235kr.57,984.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750