New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-020-C5AS-R

DigiKey Part Number
945-RMR-020-C5AS-RTR-ND - Tape & Reel (TR)
945-RMR-020-C5AS-RCT-ND - Cut Tape (CT)
945-RMR-020-C5AS-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-020-C5AS-R
Description
PWR / PUSH-PULL / 138H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-020-C5AS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
3000V
Inductance @ Frequency
138.5µH @ 100kHz
Frequency
217kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.496" L x 0.335" W (12.60mm x 8.50mm)
Height - Seated (Max)
0.148" (3.75mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.68000kr.10.68
5kr.9.96000kr.49.80
10kr.9.66300kr.96.63
25kr.9.28520kr.232.13
50kr.9.00480kr.450.24
100kr.8.73230kr.873.23
250kr.8.38184kr.2,095.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.87320kr.7,873.20
2.000kr.7.62865kr.15,257.30
3.000kr.7.52080kr.22,562.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.68000
Unit Price with VAT:kr.13.35000