New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-010-CA5S-R

DigiKey Part Number
945-RMR-010-CA5S-RTR-ND - Tape & Reel (TR)
945-RMR-010-CA5S-RCT-ND - Cut Tape (CT)
945-RMR-010-CA5S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-010-CA5S-R
Description
PWR / FULL-BRIDGE / 518H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-010-CA5S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3000V
Manufacturer
Recom Power
Inductance @ Frequency
518.7µH @ 100kHz
Series
Frequency
250kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.496" L x 0.335" W (12.60mm x 8.50mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.148" (3.75mm)
Voltage - Primary
12V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
5kr.10.58800kr.52.94
10kr.10.27700kr.102.77
25kr.9.87280kr.246.82
50kr.9.57600kr.478.80
100kr.9.28560kr.928.56
250kr.8.91276kr.2,228.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.37197kr.8,371.97
2.000kr.8.11197kr.16,223.94
3.000kr.7.96300kr.23,889.00
5.000kr.7.77870kr.38,893.50
7.000kr.7.65931kr.53,615.17
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750