
RMR-010-CA5S-CT | |
|---|---|
DigiKey Part Number | 945-RMR-010-CA5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-010-CA5S-CT |
Description | PWR / FULL-BRIDGE / 518H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 519µH @ 100kHz |
Series | Frequency 250kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 12V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 5 | kr.13.72000 | kr.68.60 |
| 10 | kr.13.19400 | kr.131.94 |
| 25 | kr.12.53280 | kr.313.32 |
| 50 | kr.12.05620 | kr.602.81 |
| 250 | kr.11.15840 | kr.2,789.60 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

