22 µH Unshielded Wirewound Inductor 630 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-226-R

DigiKey Part Number
945-RLS-226-RTR-ND - Tape & Reel (TR)
945-RLS-226-RCT-ND - Cut Tape (CT)
945-RLS-226-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLS-226-R
Description
FIXED IND 22UH 630MA 700 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 630 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RLS-226-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
1A
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
5kr.5.74400kr.28.72
10kr.5.65500kr.56.55
25kr.5.53600kr.138.40
50kr.5.44740kr.272.37
100kr.5.35980kr.535.98
250kr.5.24496kr.1,311.24
500kr.5.15974kr.2,579.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.99329kr.9,986.58
4.000kr.4.91192kr.19,647.68
6.000kr.4.86490kr.29,189.40
10.000kr.4.80626kr.48,062.60
14.000kr.4.50140kr.63,019.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500