


RKZ-1215S | |
|---|---|
DigiKey Part Number | 945-1514-5-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-1215S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-1215S Models |
Category | Current - Output (Max) 132mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.68000 | kr.64.68 |
| 5 | kr.62.30600 | kr.311.53 |
| 10 | kr.61.29900 | kr.612.99 |
| 25 | kr.59.98720 | kr.1,499.68 |
| 50 | kr.59.01300 | kr.2,950.65 |
| 100 | kr.58.05410 | kr.5,805.41 |
| 250 | kr.56.80824 | kr.14,202.06 |
| 500 | kr.55.88212 | kr.27,941.06 |
| Unit Price without VAT: | kr.64.68000 |
|---|---|
| Unit Price with VAT: | kr.80.85000 |

