


RKZ-0505D | |
|---|---|
DigiKey Part Number | 945-1200-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-0505D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-0505D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.46000 | kr.67.46 |
| 5 | kr.64.93400 | kr.324.67 |
| 10 | kr.63.88200 | kr.638.82 |
| 25 | kr.62.51480 | kr.1,562.87 |
| 50 | kr.61.49920 | kr.3,074.96 |
| 100 | kr.60.49950 | kr.6,049.95 |
| 250 | kr.59.20064 | kr.14,800.16 |
| 500 | kr.58.23568 | kr.29,117.84 |
| Unit Price without VAT: | kr.67.46000 |
|---|---|
| Unit Price with VAT: | kr.84.32500 |











