


RHV2-2405D/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-2405D/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-2405D/R20 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-2405D/R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 20 kV | |
Applications | ITE (Commercial), Laboratory | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 5 Leads | |
Size / Dimension | 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.136.91200 | kr.1,369.12 |
| Unit Price without VAT: | kr.136.91200 |
|---|---|
| Unit Price with VAT: | kr.171.14000 |

