


RHV2-0505D/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-0505D/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-0505D/R20 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-0505D/R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 20 kV | |
Applications | ITE (Commercial), Laboratory | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 5 Leads | |
Size / Dimension | 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.01000 | kr.155.01 |
| 5 | kr.149.28200 | kr.746.41 |
| 10 | kr.146.85300 | kr.1,468.53 |
| 25 | kr.143.71240 | kr.3,592.81 |
| 50 | kr.141.37440 | kr.7,068.72 |
| 100 | kr.139.07300 | kr.13,907.30 |
| 250 | kr.136.08380 | kr.34,020.95 |
| 500 | kr.117.98790 | kr.58,993.95 |
| Unit Price without VAT: | kr.155.01000 |
|---|---|
| Unit Price with VAT: | kr.193.76250 |

