Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 56mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH-051509D

DigiKey Part Number
945-2119-ND
Manufacturer
Manufacturer Product Number
RH-051509D
Description
DC DC CONVERTER 15V -9V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 56mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RH-051509D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.57.57000kr.57.57
5kr.55.43600kr.277.18
10kr.54.53700kr.545.37
25kr.53.36760kr.1,334.19
50kr.52.50160kr.2,625.08
100kr.51.64880kr.5,164.88
250kr.50.54044kr.12,635.11
500kr.49.71650kr.24,858.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.57000
Unit Price with VAT:kr.71.96250