
RH-121509D/HP | |
|---|---|
DigiKey Part Number | RH-121509D/HP-ND |
Manufacturer | |
Manufacturer Product Number | RH-121509D/HP |
Description | DC DC CONVERTER 15V -9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 56mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RH-121509D/HP Models |
Category | Current - Output (Max) 33mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.66.81360 | kr.1,670.34 |
| Unit Price without VAT: | kr.66.81360 |
|---|---|
| Unit Price with VAT: | kr.83.51700 |

