
| RGZ-2405D/HP | |
|---|---|
| DigiKey Part Number | RGZ-2405D/HP-ND | 
| Manufacturer | |
| Manufacturer Product Number | RGZ-2405D/HP | 
| Description | DC DC CONVERTER +/-5V 2W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RGZ-2405D/HP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 21.6V | |
| Voltage - Input (Max) | 26.4V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -5V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 200mA, 200mA | |
| Power (Watts) | 2 W | |
| Voltage - Isolation | 4 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 82% | |
| Mounting Type | Through Hole | |
| Package / Case | 14-DIP Module, 6 Leads | |
| Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | kr.97.20250 | kr.2,332.86 | 
| Unit Price without VAT: | kr.97.20250 | 
|---|---|
| Unit Price with VAT: | kr.121.50313 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark