
| REM6E-2409D/R6/A/SMD/X1 | |
|---|---|
| DigiKey Part Number | REM6E-2409D/R6/A/SMD/X1-ND | 
| Manufacturer | |
| Manufacturer Product Number | REM6E-2409D/R6/A/SMD/X1 | 
| Description | DC DC CONVERTER +/-9V 6W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 335mA, 335mA 18V - 36V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REM6E-2409D/R6/A/SMD/X1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 18V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -9V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 335mA, 335mA | |
| Power (Watts) | 6 W | |
| Voltage - Isolation | 6 kV | |
| Applications | Medical | |
| Features | OCP, OVP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 75°C | |
| Efficiency | 82% | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SMD Module, 18 Leads | |
| Size / Dimension | 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) | |
| Supplier Device Package | - | |
| Approval Agency | CB, cURus | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | kr.344.79333 | kr.5,171.90 | 
| Unit Price without VAT: | kr.344.79333 | 
|---|---|
| Unit Price with VAT: | kr.430.99166 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark