Similar




REM6-4805DW/C | |
|---|---|
DigiKey Part Number | REM6-4805DW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-4805DW/C |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-4805DW/C Models |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URA4805YMD-6WR3 | Mornsun America, LLC | 0 | 2725-URA4805YMD-6WR3-ND | kr.31.42316 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.536.11000 | kr.536.11 |
| 5 | kr.516.16400 | kr.2,580.82 |
| 10 | kr.507.78300 | kr.5,077.83 |
| 25 | kr.496.88880 | kr.12,422.22 |
| 50 | kr.488.79120 | kr.24,439.56 |
| 100 | kr.480.81800 | kr.48,081.80 |
| Unit Price without VAT: | kr.536.11000 |
|---|---|
| Unit Price with VAT: | kr.670.13750 |


