REM6-2412DW/C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 43
Unit Price: kr.31.72053
Datasheet
REM6 Series_A Pin-A/CTRL Pinning
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REM6 Series_A Pin-A/CTRL Pinning

REM6-2412DW/C

DigiKey Part Number
REM6-2412DW/C-ND
Manufacturer
Manufacturer Product Number
REM6-2412DW/C
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6-2412DW/C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.541.18000kr.541.18
5kr.521.05000kr.2,605.25
10kr.512.58900kr.5,125.89
25kr.501.59120kr.12,539.78
50kr.493.41700kr.24,670.85
100kr.485.36830kr.48,536.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.541.18000
Unit Price with VAT:kr.676.47500